Siemens Plastic SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-644
- Mfr. Part No.:
- 8US1998-7CB72
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€43.27
(exc. VAT)
€53.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.27 | €4.327 |
*price indicative
- RS Stock No.:
- 265-644
- Mfr. Part No.:
- 8US1998-7CB72
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Material | Plastic | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, EAC, CE, RoHS, ABS | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Material Plastic | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals UKCA, EAC, CE, RoHS, ABS | ||
Series SENTRON | ||
Pitch 60mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Support Rails are designed to enhance the versatility of busbar systems while ensuring robust stability and effortless installation. With a thoughtful design that prioritises both functionality and ease of use, this product serves as an essential accessory for your mounting needs. The mounting rail, crafted from durable plastic, offers a sleek width of 72 mm, allowing for seamless integration into your setups. Its intelligent design accommodates a busbar centre-to-centre spacing of 60 mm, ensuring that it meets various installation requirements.
Optimises organisation within electrical setups
Facilitates secure mounting of devices with included fixing screws
Adaptable design suits a range of professional applications
Related links
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON Busbar Cover 60 mm Pitch
