Schneider Electric Acti9 3 Phase Busbar, 230V ac, 24mm Pitch
- RS Stock No.:
- 238-0833
- Mfr. Part No.:
- A9XPN712
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€27.52
(exc. VAT)
€33.85
(inc. VAT)
- RS Stock No.:
- 238-0833
- Mfr. Part No.:
- A9XPN712
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230V ac | |
| Range | Acti9 | |
| Electrical Phase | 3 | |
| Series | Acti9 iDT40 | |
| Pitch | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230V ac | ||
Range Acti9 | ||
Electrical Phase 3 | ||
Series Acti9 iDT40 | ||
Pitch 24mm | ||
- COO (Country of Origin):
- PL
Schneider Electric Acti9 iDT40 Series Busbar, 80A Current Rating, 230V AC Voltage - A9XPN712
This busbar is a vital component for electrical panels, designed for efficient power distribution. With a rated operational voltage of 230 V AC and a current rating of 80A, it stands at 32mm in height, 218mm in width, and 28mm in depth. The three-phase design ensures balanced loading across the connections, making it an ideal choice for various electrical setups.
Features & Benefits
• 80A current rating at 40°C supports heavy electrical loads
• 24mm pitch design allows flexibility in installations
• Cuttable for custom lengths based on system requirements
• Insulated construction enhances safety during use
• Designed for horisontal mounting, optimising space usage
• Compliance with standards ensures reliability and durability
• 24mm pitch design allows flexibility in installations
• Cuttable for custom lengths based on system requirements
• Insulated construction enhances safety during use
• Designed for horisontal mounting, optimising space usage
• Compliance with standards ensures reliability and durability
Applications
• Used with Acti9 iDT40 and Vigi systems for installation
• Suitable for multi-phase electrical systems in commercial setups
• Ideal for creating structured electrical busbar systems
• Utilised in panel boards for reliable power distribution
• Suitable for multi-phase electrical systems in commercial setups
• Ideal for creating structured electrical busbar systems
• Utilised in panel boards for reliable power distribution
What is the effective way to mount the electrical component?
The busbar is designed for horisontal mounting. Ensure that it is installed on top of tunnel-type terminals, providing secure and reliable connections.
How does the insulation contribute to safety?
The insulated design significantly reduces the risk of electrical shock, providing safer operation and protecting users while making connections.
What configurations are available for connections?
It supports several configurations, including a balanced three-phase system (3L + N), making it versatile for various electrical applications.
How do I determine if this product is suitable for my installation?
Conduct a thorough risk analysis. Consider your current load requirements, voltage levels, and the specific electrical panel its intended for to ensure compatibility.
Related links
- Schneider Electric Acti9 Acti9 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch, Repacked
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch

