Siemens Metal SENTRON SENTRON Busbar Adapter, 690 V ac, 40 mm Pitch
- RS Stock No.:
- 272-0363
- Mfr. Part No.:
- 8US1903-3AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€33.60
(exc. VAT)
€41.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.60 |
*price indicative
- RS Stock No.:
- 272-0363
- Mfr. Part No.:
- 8US1903-3AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V ac | |
| Product Type | Busbar Adapter | |
| Material | Metal | |
| Range | SENTRON | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Pitch | 40mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V ac | ||
Product Type Busbar Adapter | ||
Material Metal | ||
Range SENTRON | ||
Standards/Approvals No | ||
Series SENTRON | ||
Pitch 40mm | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens bus bar system, accessories bus bar centre-to-centre spacing 40 mm bus bar support 3-pole.
General product approval EAC
Related links
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
