Subtotal (1 box of 5 units)*
€24.91
(exc. VAT)
€30.64
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.91 | €4.982 |
*price indicative
- RS Stock No.:
- 279-4289
- Mfr. Part No.:
- 790-190
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Busbar | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Busbar | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
The WAGO U shaped bus bar is made of copper and has dimensions of 10 mm in width and 3 mm in height. It is designed to accommodate connections for 5 IO devices or modules and is specifically suitable for use with 750 Series IO modules. The bus bar is silver colored.
RoHS compliant
Shield termination
