Energizer CR2016 Button Battery, 3 V, 20 mm Diameter, 2 Pack
- RS Stock No.:
- 108-802
- Distrelec Article No.:
- 301-19-534
- Mfr. Part No.:
- 7638900248340
- Manufacturer:
- Energizer
Subtotal (1 pack of 1 unit)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €1.61 |
*price indicative
- RS Stock No.:
- 108-802
- Distrelec Article No.:
- 301-19-534
- Mfr. Part No.:
- 7638900248340
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Size | CR2016 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 90mAh | |
| Diameter | 20mm | |
| Number of Batteries | 2 | |
| Termination Type | Flat | |
| NEDA Code | 5000LC | |
| Height | 1.6mm | |
| Standards/Approvals | ANSI/NEDA-5000LC, IEC-CR2016 | |
| Weight | 1.9g | |
| IEC Code | CR2016 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Size CR2016 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 90mAh | ||
Diameter 20mm | ||
Number of Batteries 2 | ||
Termination Type Flat | ||
NEDA Code 5000LC | ||
Height 1.6mm | ||
Standards/Approvals ANSI/NEDA-5000LC, IEC-CR2016 | ||
Weight 1.9g | ||
IEC Code CR2016 | ||
Series CR | ||
- COO (Country of Origin):
- CN
Energizer Series CR Button Battery, 20mm Diameter, 3V Nominal Voltage - 7638900248340
This button battery is a lithium coin cell designed to provide a stable 3.0 V supply for compact, low-drain electronic devices. It uses a lithium/manganese dioxide chemistry to deliver usable energy across a wide temperature range and is manufactured to recognised industry designation standards for consistent performance in small consumer and industrial equipment.
Features and Benefits:
• 90 mAh typical capacity for extended operating time
• 1 μA maximum reverse charge to limit unintended charging
• Low self-discharge of ∼1%/year for long shelf life
• Operates between -30 °C and 60 °C for varied environments
• Energy density 122 mW·hr/g to optimise energy per mass
• 1 μA maximum reverse charge to limit unintended charging
• Low self-discharge of ∼1%/year for long shelf life
• Operates between -30 °C and 60 °C for varied environments
• Energy density 122 mW·hr/g to optimise energy per mass
Applications
• Suitable for watches and fitness trackers requiring small cells
• Ideal for remote key fobs and car key transmitters
• Used with small medical devices demanding stable voltage
• Can be used for memory backup in Compact electronics
• Appropriate for calculators and small household remotes
• Ideal for remote key fobs and car key transmitters
• Used with small medical devices demanding stable voltage
• Can be used for memory backup in Compact electronics
• Appropriate for calculators and small household remotes
How long will it typically hold charge in storage?
It loses approximately 1% of capacity per year when unused.
What is the maximum continuous reverse current it can tolerate?
The maximum reverse charge current is 1 microampere (1 μA).
How does it behave under intermittent Pulse loads?
Pulse testing shows it can supply short bursts such as 2 s pulses multiple times per day with modest voltage drop under 400 Ω pulses.
What safety precautions are recommended for domestic environments?
Keep out of reach of children and design compartments requiring a tool or two independent movements to open.
Related links
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- RS PRO CR2016 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2016 Button Battery 20 mm Diameter, 5 Pack
- Panasonic CR2016 Button Battery 20 mm Diameter
- Murata CR2016 Button Battery 20 mm Diameter
- Energizer CR2016 Coin Battery 20 mm Diameter, 12 Pack
