RS PRO CR1220 Coin Battery, 3V, 12.5mm Diameter
- RS Stock No.:
- 597-172
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€8.26
(exc. VAT)
€10.16
(inc. VAT)
- RS Stock No.:
- 597-172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | CR1220 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 36mAh | |
| Terminal Type | Standard | |
| Diameter | 12.5mm | |
| Dimensions | 12.5 x 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size CR1220 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 36mAh | ||
Terminal Type Standard | ||
Diameter 12.5mm | ||
Dimensions 12.5 x 2mm | ||
RoHS Status: Not Applicable
Related links
- Varta CR1220 Coin Battery 12.5 mm Diameter
- RS PRO CR2450 Coin Battery 24.5mm Diameter
- RS PRO CR2016 Coin Battery 20mm Diameter
- RS PRO CR2025 Coin Battery 20mm Diameter
- RS PRO CR2032 Coin Battery 20mm Diameter
- Murata CR2032 Coin Battery 20mm Diameter
- Ansmann CR2032 Coin Battery 20mm Diameter
- RS PRO CR1220 Button Battery 12.5 mm Diameter
