RS PRO CR2450 Coin Battery, 3V, 24.5mm Diameter
- RS Stock No.:
- 494-2425
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€13.44
(exc. VAT)
€16.53
(inc. VAT)
- RS Stock No.:
- 494-2425
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | CR2450 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 610mAh | |
| Terminal Type | Standard | |
| Diameter | 24.5mm | |
| Dimensions | 24.5 x 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size CR2450 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 610mAh | ||
Terminal Type Standard | ||
Diameter 24.5mm | ||
Dimensions 24.5 x 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO 3V Lithium Button Batteries (CR2450)
Consistent and reliable Lithium Manganese Dioxide coin button batteries offering a compact efficient power source. These non-rechargeable Lithium batteries ideal for small electronic devices such as cameras and watches featuring a longer life span than their Alkaline equivalents.;Able to hold their charge for long periods of time both when in use and during storage the CR2450 battery benefits from a very low level of self-discharge, high energy density and a consistent and reliably stable voltage.
3V button cell battery ;Size CR2450;Dimensions 24.5 x 5mm;Lithium Manganese Dioxide chemistry;High Energy Density;Low discharge levels;Non-Rechargeable;Wide operating temperature range of -30 to 60°C;Suited to intermittent high load applications
Calculators;Car keys;Watches;Fitness trackers;Toys;Cameras;Hearing aids and medical devices
RS PRO CR Series Button Batteries
866-0653 - CR1220;866-0657 - CR1616;866-0666 - CR1620;866-0669 - CR2016;866-0663 - CR2025;866-0672 - CR2032;866-0675 - CR2430;866-0679 - CR2450
How should Button batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance
Always install the batteries correctly as per instruction;Ensure that the contact points are clean and conductive;Do not mix different types of battery;Do not heat or attempt to recharge the battery;Do not dispose of in a fire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Murata CR2450 Coin Battery 24.5 mm Diameter
- RS PRO CR1220 Coin Battery 12.5mm Diameter
- RS PRO CR2016 Coin Battery 20mm Diameter
- Murata CR2032 Coin Battery 20mm Diameter
- RS PRO CR2025 Coin Battery 20mm Diameter
- RS PRO CR2032 Coin Battery 20mm Diameter
- Ansmann CR2032 Coin Battery 20mm Diameter
