Energizer Button Battery, 1.55 V, 7.9 mm Diameter

Subtotal (1 pack of 10 units)*

€17.95

(exc. VAT)

€22.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€17.95€1.795

*price indicative

RS Stock No.:
683-360
Mfr. Part No.:
7638900055504
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

23mAh

Diameter

7.9mm

Termination Type

Flat Contact

Standards/Approvals

No

Weight

330mg

Height

1.65mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Energizer Button Battery, 7.9mm Diameter, 1.55V Nominal Voltage - 7638900055504


This button battery is a Compact silver‑oxide cell supplying 1.55 V for continuous low‑drain applications. It is designed to deliver steady voltage under light, long‑duration loads and is suitable where a small, low‑profile power source is required. Typical operating contexts include miniature electronic devices that need consistent nominal voltage and modest capacity at room temperature.

Features and Benefits:


• 23 mAh capacity provides extended service on low drains
• 45-55 Ω impedance ensures stable performance at 40 Hz
• 1.2 V cut-off maintains predictable end‑of‑life behaviour
• 0.33 g mass enables lightweight device integration
• Continuous 30 kΩ drain gives practical runtime data

Applications


• Suitable for small watches requiring Compact coin cells
• Used for low‑profile hearing‑aid battery replacements
• Ideal for Compact sensors with continuous low drain
• Can be used for small medical monitoring devices
• Used with miniature electronic controls needing steady voltage

What is the expected discharge behaviour under a light continuous load?


Under a 30 kΩ continuous drain at 21 °C the cell typically supplies about 23 mAh down to a 1.2 V cut-off and shows service longevity consistent with a low‑drain schedule.

How does temperature affect service life and storage?


Service percentage varies with temperature, testing indicates measurable changes in available service across −20 °C to 60 °C bands and storage effects are evident over multi‑year intervals at common ambient temperatures.

What internal construction elements influence performance?


The cell uses a gel anode, separator, gasket, can and cathode arrangement characteristic of silver‑oxide chemistry which contributes to stable voltage and low self‑discharge.

How should impedance and frequency characteristics be interpreted for device design?


Measured impedance of 45-55 Ω at 40 Hz provides an indication of internal resistance for designers to model voltage drop under expected load pulses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy