Varta SR41 Button Battery, 1.55 V, 7.9 mm Diameter
- RS Stock No.:
- 188-2119
- Mfr. Part No.:
- 20384903501
- Manufacturer:
- Varta
Subtotal (1 pack of 5 units)*
€16.87
(exc. VAT)
€20.75
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 335 unit(s) shipping from 09 November 2026
- Plus 2,050 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.87 | €3.374 |
*price indicative
- RS Stock No.:
- 188-2119
- Mfr. Part No.:
- 20384903501
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Button Battery | |
| Battery Size | SR41 | |
| Chemistry | NaOH Electrolyte, Silver Oxide, Zinc | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 37mAh | |
| Diameter | 7.9mm | |
| Termination Type | Standard | |
| Height | 3.6mm | |
| Weight | 600mg | |
| Standards/Approvals | No | |
| IEC Code | SR736SW (SR41) | |
| Series | V MF | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Button Battery | ||
Battery Size SR41 | ||
Chemistry NaOH Electrolyte, Silver Oxide, Zinc | ||
Nominal Voltage 1.55V | ||
Battery Capacity 37mAh | ||
Diameter 7.9mm | ||
Termination Type Standard | ||
Height 3.6mm | ||
Weight 600mg | ||
Standards/Approvals No | ||
IEC Code SR736SW (SR41) | ||
Series V MF | ||
- COO (Country of Origin):
- CH
Highest leakage resistance
Constant voltage level
Low self-discharge rate
Long running time
Comprehensive assortment
Innovative sealing technology
Fully automatic production lines
Highly precise production
Highest quality raw materials
38 different cell types in low- and high-drain version
applications
blood sugar indicator
electronic calculator
insulin pump
medical application
OTHERS
remote control
thermometer
toy
watch (digital & Analogue)
Related links
- Varta SR41 Button Battery 7.9 mm Diameter
- Energizer SR41 Button Battery 7.9 mm Diameter
- RS PRO SR41 Button Battery 7.9 mm Diameter, 5 Pack
- Panasonic SR41 Button Battery 7.9 mm Diameter
- Varta SR58 Button Battery 7.9 mm Diameter
- Varta SR48 Button Battery 7.9 mm Diameter
- Energizer SR59 Button Battery 7.9 mm Diameter
- Energizer Button Battery 7.9 mm Diameter
