Murata CR2032 Coin Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 191-5226
- Mfr. Part No.:
- 97384194
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5226
- Mfr. Part No.:
- 97384194
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Coin Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 200mAh | |
| Diameter | 20mm | |
| Number of Batteries | 1 | |
| Termination Type | PCB | |
| Weight | 2.6g | |
| IEC Code | CR2032 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Coin Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 200mAh | ||
Diameter 20mm | ||
Number of Batteries 1 | ||
Termination Type PCB | ||
Weight 2.6g | ||
IEC Code CR2032 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The High Drain lithium coin batteries feature excellent high-current discharge performance to support LPWA devices, as well as outdoor infrastructures and environment monitoring sensors.
Related links
- Murata CR2032 Coin Battery 20 mm Diameter
- Gp Batteries CR2032 Coin Battery 20 mm Diameter, 4 Pack
- Energizer CR2032 Coin Battery 20 mm Diameter, 12 Pack
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Energizer CR2016 Coin Battery 20 mm Diameter, 12 Pack
- Energizer CR2025 Coin Battery 20 mm Diameter, 12 Pack
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
