Energizer CR2025 Coin Battery, 3 V, 20 mm Diameter, 12 Pack
- RS Stock No.:
- 276-2680
- Mfr. Part No.:
- 7638900453843
- Manufacturer:
- Energizer
Subtotal (1 pack of 12 units)*
€12.20
(exc. VAT)
€15.01
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 167 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.20 | €1.017 |
*price indicative
- RS Stock No.:
- 276-2680
- Mfr. Part No.:
- 7638900453843
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Coin Battery | |
| Battery Size | CR2025 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 155mAh | |
| Diameter | 20mm | |
| Number of Batteries | 12 | |
| NEDA Code | 5003LC | |
| Termination Type | Flat | |
| Weight | 2.6g | |
| Height | 2.5mm | |
| IEC Code | CR2025 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Coin Battery | ||
Battery Size CR2025 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 155mAh | ||
Diameter 20mm | ||
Number of Batteries 12 | ||
NEDA Code 5003LC | ||
Termination Type Flat | ||
Weight 2.6g | ||
Height 2.5mm | ||
IEC Code CR2025 | ||
Series CR | ||
RoHS Status: Exempt
Energizer Series CR Coin Battery, 20mm Diameter, 3V Nominal Voltage - 7638900453843
This coin battery is a Compact 3V power source designed for small electronic devices where a slim, long‑lasting cell is required. It employs a lithium manganese dioxide chemistry to deliver steady voltage for low‑drain applications and is supplied as a set of twelve cells to support multiple replacements or bulk use.
Features and Benefits:
• 155mAh nominal capacity supports extended low‑current operation
• Flat termination simplifies surface contact and installation
• 2.6g mass minimises added weight to portable devices
• 3V nominal voltage ensures stable supply for sensitive circuits
• Lithium manganese dioxide chemistry provides consistent discharge behaviour
• Flat termination simplifies surface contact and installation
• 2.6g mass minimises added weight to portable devices
• 3V nominal voltage ensures stable supply for sensitive circuits
• Lithium manganese dioxide chemistry provides consistent discharge behaviour
Applications
• Suitable for replacement of car key fob batteries
• Used with Compact wristwatches requiring 3V cells
• Ideal for powering small remote controls and sensors
• Can be used for calculators and memory backup modules
• Suitable for bulk stocking by maintenance technicians
• Used with Compact wristwatches requiring 3V cells
• Ideal for powering small remote controls and sensors
• Can be used for calculators and memory backup modules
• Suitable for bulk stocking by maintenance technicians
How many cells are provided in the retail pack?
The pack contains twelve individual batteries.
What is the typical energy capacity per cell?
Each cell has a nominal capacity of 155mAh.
What is the cell height and how thin is it?
The cell height measures 2.5mm.
What is the cell diameter for device compatibility?
The cell diameter is 20mm.
What type of Terminal does the cell use for contact?
The cell uses a flat termination for contact with device holders.
Related links
- Energizer CR2032 Coin Battery 20 mm Diameter, 12 Pack
- Energizer CR2016 Coin Battery 20 mm Diameter, 12 Pack
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
- Energizer LR44 Button Battery 11.6 mm Diameter, 12 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2025 Button Battery 20 mm Diameter, 4 Pack
- Energizer CR2025 Button Battery 20 mm Diameter
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
