Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- RS Stock No.:
- 838-223
- Mfr. Part No.:
- TTHP08
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€221.88
(exc. VAT)
€272.91
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.88 |
*price indicative
- RS Stock No.:
- 838-223
- Mfr. Part No.:
- TTHP08
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench Set | |
| Maximum Jaw Capacity | 120mm | |
| Overall Length | 265mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench Set | ||
Maximum Jaw Capacity 120mm | ||
Overall Length 265mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools hook and pin wrench set offers a comprehensive collection for tackling various tasks with precision. It is designed for use with nuts manufactured to DIN1804 and DIN1816, ensuring reliable performance.
Includes eight essential pieces, organised in a convenient tool tray
Manufactured from chrome vanadium for enhanced durability
Designed with a metric unit of measurement for accuracy
Compatible with socket sizes ranging from 19mm to 120mm
Lightweight at 1210g for ease of handling
Related links
- Teng Tools HP2036 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP101 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP103 120 mm Wrench 247mm Chrome Vanadium
- STAHLWILLE 44010003 165 mm Hook Spanner 265mm Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 15-Piece Wrench Set Chrome Vanadium Steel
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
