Facom 126A.180 180 mm Hook Spanner 492mm
- RS Stock No.:
- 235-8953
- Mfr. Part No.:
- 126A.180
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€101.90
(exc. VAT)
€125.34
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.90 |
*price indicative
- RS Stock No.:
- 235-8953
- Mfr. Part No.:
- 126A.180
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Maximum Jaw Capacity | 180mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 120mm | |
| Finish | Chrome | |
| Overall Length | 492mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Maximum Jaw Capacity 180mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 120mm | ||
Finish Chrome | ||
Overall Length 492mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 126A series is the hinged hook and pin wrench having size of 8 mm and the overall length is the 492 mm. The 5 dimensions replace more wrenches than all classical fixed models.
For nuts with lateral holes
Removable hooks
Satin chrome finish
Related links
- Facom 125A.180 180 mm Hook Spanner 492mm Stainless Steel
- Facom 119.3/4 325 mm Hook Spanner 650mm
- Facom 119.3/8 224 mm Hook Spanner 610mm
- SAM 111-90 90 mm Hook Spanner 250mm
- SAM 114-90 90 mm Hook Spanner 250mm
- SAM 115 140 mm Hook Spanner 320mm
- SAM 114-60 60 mm Hook Spanner 175mm
- SAM 114-35 35 mm Hook Spanner 135mm
