STAHLWILLE 6 piece Textile Chrome Vanadium Steel Screw Extractor Set
- RS Stock No.:
- 270-2177
- Mfr. Part No.:
- 96710101
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€135.97
(exc. VAT)
€167.24
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.97 |
*price indicative
- RS Stock No.:
- 270-2177
- Mfr. Part No.:
- 96710101
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Number of Pieces | 6 | |
| Product Type | Screw Extractor Set | |
| Set Contents | Screw Extractor | |
| Case Material | Textile | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Number of Pieces 6 | ||
Product Type Screw Extractor Set | ||
Set Contents Screw Extractor | ||
Case Material Textile | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Screw Extractor Set, 6 Pieces, Textile Case - 96710101
This screw extractor set includes six precision tools designed for removing damaged screws or threaded bolts. Each extractor is suitable for right-hand threads, making them effective for a variety of mechanical tasks. The robust textile case ensures convenient storage and transport, ideal for frequent use across different work environments.
Features & Benefits
• Sturdy polyester fabric construction for durability
• Compact design prevents clutter and keeps tools organised
• Easy grip screw extractors for efficient handling
Applications
• Ideal for removing broken screws in automotive repairs
• Effective for extracting damaged bolts in mechanical assemblies
• Useful in maintenance tasks across various industrial sectors
• Proven performance in both professional and DIY settings
What sizes are included in this extractor kit?
This unit contains six screw extractors ranging from M3-M4 to M18-M22, accommodating a wide variety of screw sizes for different applications.
How does the textile case enhance tool storage?
The practical textile case with Velcro fastener provides a compact storage solution, ensuring that each extractor is securely held, preventing movement when transported.
What types of screws can this set effectively remove?
The set is specifically designed for right-hand threaded screws and bolts, making it ideal for most common mechanical issues encountered in repair jobs.
Related links
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 11 piece Metal Chrome Vanadium Steel Screw Extractor Set
- BETA 8 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- CK 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- Gedore 6 piece Plastic Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
