Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- RS Stock No.:
- 535-974
- Mfr. Part No.:
- 3240683
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€297.29
(exc. VAT)
€365.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.29 |
*price indicative
- RS Stock No.:
- 535-974
- Mfr. Part No.:
- 3240683
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 16.5mm | |
| Length | 50m | |
| Width | 16.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | LR, VDE of drawings, DNV ID: TAE0000188_Rev-1, UL ID: E86359 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 16.5mm | ||
Length 50m | ||
Width 16.5mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals LR, VDE of drawings, DNV ID: TAE0000188_Rev-1, UL ID: E86359 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose is engineered to withstand demanding environments while providing exceptional flexibility and durability. With its robust PA 6 construction, this hose not only offers resistance to UV radiation but also honours stringent flammability standards. The perfect blend of functionality and reliability, it features an IP68 rating, ensuring protection against dust and water ingress. Designed for prolonged use, it maintains superior tensile strength, making it ideal for various industrial applications. The product has been extensively tested to provide an outstanding performance over temperatures ranging from -40 °C to 120 °C. This protective hose is an essential component for ensuring safety and efficiency in technical installations.
Constructed from high-quality PA 6 material for superior performance
Flexible design allows for easy installation in tight spaces
IP68 rating ensures reliability against water and dust
Suitable for extreme temperature conditions, providing versatility
UV-resistant properties enhance longevity in outdoor applications
Halogen-free components ensure environmental compliance
Meets stringent flammability ratings for enhanced safety
Dynamic and static bending radius maintains integrity under stress
Short-term temperature resistance up to 150 °C for added safety
Related links
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 6.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 7 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
