RS PRO 500 mm Black, White Cable Cover in Rubber
- RS Stock No.:
- 252-2795
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€122.93
(exc. VAT)
€151.20
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.93 |
*price indicative
- RS Stock No.:
- 252-2795
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Sub Type | Rubber Cable Protector | |
| Length | 500mm | |
| Width | 395mm | |
| Colour | Black, White | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Sub Type Rubber Cable Protector | ||
Length 500mm | ||
Width 395mm | ||
Colour Black, White | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro pedestrian cable cover is ideal for pedestrian use or occasional light vehicle traffic. It is made from rubber with inverted dovetails. It has seven channels ( two channels having diameter of 20 mm and five channels having diameter of 25 mm). This cable cover is resist the traffic of light vehicles up to 2 tones.
Length is 500 mm
Width is 395 mm
Height is 40 mm
Color is black
