RS PRO 500 mm Black, White Cable Cover in Rubber, 50 mm ID
- RS Stock No.:
- 252-2794
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€138.98
(exc. VAT)
€170.95
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.98 |
*price indicative
- RS Stock No.:
- 252-2794
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 50mm | |
| Product Type | Cable Cover | |
| Length | 500mm | |
| Sub Type | Heavy Duty Rubber Cable Protector | |
| Width | 500mm | |
| Colour | Black, White | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 50mm | ||
Product Type Cable Cover | ||
Length 500mm | ||
Sub Type Heavy Duty Rubber Cable Protector | ||
Width 500mm | ||
Colour Black, White | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable and hose protection which have two cable groove with diameter of 50 mm . It is made from 100 % rubber. These heavy duty cable and hose protection support vehicles up to 40 tones. It has 5/10 km/h advised speed of crossing and avoid over long contact with hydrocarbons. Use in temperature range of -40°C to +60°C.
Length is 500 mm
Width is 500 mm
Height is 80 mm
Color is black and white
Related links
- RS PRO 500 mm Black, White Cable Cover in Rubber
- RS PRO 600 mm Black 80 mm ID
- RS PRO 500 mm Black 35 mm ID
- RS PRO 500 mm Black Cable Cover in Rubber, 35 mm ID
- RS PRO 600 mm Black, White Cable Cover in Rubber
- RS PRO 500 mm Black, Yellow Cable Cover in Rubber
- RS PRO 900 mm Black 50 mm ID
- RS PRO 500 mm Yellow 35 mm ID
