HENSEL ASS Series Black Polyamide Cable Gland, M63 Thread, 20 mm min., 48 mm max., IP69K, IP69, IP67, IP66
- RS Stock No.:
- 116-967
- Mfr. Part No.:
- ASS63
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€40.56
(exc. VAT)
€49.89
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.56 |
*price indicative
- RS Stock No.:
- 116-967
- Mfr. Part No.:
- ASS63
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 48mm | |
| Minimum Cable Diameter | 20mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | ASS | |
| IP Rating | IP69K, IP69, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 48mm | ||
Minimum Cable Diameter 20mm | ||
Material Polyamide | ||
Colour Black | ||
Series ASS | ||
IP Rating IP69K, IP69, IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for indoor and outdoor installations in both normal and harsh environments. With a sealing range of diameter 20 to 48 mm and a maximum ambient temperature range of -25 °C to +55 °C. This cable gland offers high protection with a degree of IP66, IP67 and IP69. It is made of PA material and is resistant to occasional cleaning procedures with a high pressure cleaner.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
DIN EN 62444 standard
With strain relief and locknut
Related links
- HENSEL ASS Series Black Polyamide Cable Gland 12 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 5 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 3 mm min. IP69K IP67, IP66
- HENSEL AKM Series Grey Polyamide Cable Gland 35 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 2 mm min. IP69K IP66, IP69
- HENSEL ASS Series Black Polyamide Cable Gland 21 mm min. IP66 IP67, IP69K
- HENSEL ASS Series Black Polyamide Cable Gland 16 mm min. IP69K IP67, IP69
