HENSEL ASS Series Black Polyamide Cable Gland, M50 Thread, 21 mm min., 35 mm max., IP66, IP69, IP67, IP69K
- RS Stock No.:
- 117-099
- Mfr. Part No.:
- ASS50
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€33.11
(exc. VAT)
€40.73
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.11 |
*price indicative
- RS Stock No.:
- 117-099
- Mfr. Part No.:
- ASS50
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 21mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | ASS | |
| IP Rating | IP66, IP69, IP67, IP69K | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 21mm | ||
Material Polyamide | ||
Colour Black | ||
Series ASS | ||
IP Rating IP66, IP69, IP67, IP69K | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installation in harsh environments. It features a sealing range of diameter 21 to 35 mm and a glow wire test rating of 960°C. With a degree of protection of IP66, IP67 and IP69, this cable gland is suitable for a wide range of applications, from indoor to outdoor installations. It offers resistant to high pressure cleaning procedures, making it a reliable choice for various electrical installations.
Flame retardant and self extinguishing
Ensures secure and reliable cable sealing
Provides protection against environmental elements
Meets safety standards for electrical devices
Easy to clean and maintain
Long lasting and durable construction
Related links
- HENSEL ASS Series Black Polyamide Cable Gland 12 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 2 mm min. IP69K IP66, IP69
- HENSEL ASS Series Black Polyamide Cable Gland 3 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 20 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 5 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 16 mm min. IP69K IP67, IP69
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- HENSEL AKM Series Grey Polyamide Cable Gland 27 mm min. IP66 IP69, IP69K
