HENSEL ASS Series Black Polyamide Cable Gland, M12 Thread, 2 mm min., 5 mm max., IP69K, IP67, IP66, IP69
- RS Stock No.:
- 117-664
- Mfr. Part No.:
- ASS12
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- 501 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.00 |
*price indicative
- RS Stock No.:
- 117-664
- Mfr. Part No.:
- ASS12
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | ASS | |
| IP Rating | IP69K, IP67, IP66, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Material Polyamide | ||
Colour Black | ||
Series ASS | ||
IP Rating IP69K, IP67, IP66, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installations in harsh environments, providing a sealing range of diameter 2 to 5 mm. With a degree of protection of IP66, it offers a secure and reliable solution for cable management. Resistant to high temperatures and fire.
Flame retardant
Self extinguishing for added safety in case of fire
Suitable for occasional cleaning procedures with high pressure cleaner
Related links
- HENSEL ASS Series Black Polyamide Cable Gland 3 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 20 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 5 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 12 mm min. IP69K IP67, IP66
- HENSEL ASS Series Black Polyamide Cable Gland 16 mm min. IP69K IP67, IP69
- HENSEL ASS Series Black Polyamide Cable Gland 21 mm min. IP66 IP67, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland 5 mm min. IP69K IP69, IP66
