Phoenix Contact 14151 Series Brass Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP69, IP68

Subtotal (1 unit)*

€72.19

(exc. VAT)

€88.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.19

*price indicative

RS Stock No.:
270-576
Mfr. Part No.:
1415184
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Brass

Series

14151

IP Rating

IP69, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, cULus, GOST-R, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed for robust and reliable applications, providing an exceptional barrier against environmental challenges. Engineered from carefully selected materials, it ensures durability while maintaining flexibility for various cable sizes. The innovative design features a bend protection sleeve, enhancing the cable's longevity and resilience. With an IP68 rating, this product stands strong against high pressure water ingress, making it an ideal choice for rigorous outdoor use.

Weatherproof sealing material protects against harsh conditions

Halogen free construction contributes to environmental safety

Designed for easy installation enhancing efficiency during setup

Offers strain relief that reduces stress on cables

Suitable for a wide range of cable diameters promoting versatility

Boasts a lightweight design without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy