Phoenix Contact G-INS Series Black Polyamide Cable Gland, PG42 Thread, 30 mm min., 38 mm max., IP66, IP68
- RS Stock No.:
- 282-191
- Mfr. Part No.:
- 1424503
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.02 |
*price indicative
- RS Stock No.:
- 282-191
- Mfr. Part No.:
- 1424503
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG42 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG42 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL E199260 | ||
- COO (Country of Origin):
- VN
The Phoenix Contact Cable gland offers an ideal solution for securely sealing and connecting electrical cables in various applications. Designed for standard use, it accommodates external cable diameters of 30 mm to 38 mm, ensuring flexibility for different installations. Constructed from durable PA material, the gland is built to withstand challenging environments, providing robust performance under varying conditions.
Compatible with various cable sizes enhancing application flexibility
Delivers an impressive degree of protection with IP66 and IP68 ratings
Incorporates multiple approvals to ensure compliance with industry standards
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 30mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland 30 mm min. IP69, IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
- Phoenix Contact 14111 Series Brass Brass Cable Gland 30 mm min. IP69 IP67
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
