Phoenix Contact G-INS Series Black Polyamide Cable Gland, PG42 Thread, 30 mm min., 38 mm max., IP68, IP66
- RS Stock No.:
- 488-428
- Mfr. Part No.:
- 1424503
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-428
- Mfr. Part No.:
- 1424503
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG42 | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG42 | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for secure and efficient cable management, making it an essential component for a variety of industrial applications. Engineered with precision, this product accommodates external cable diameters ranging from 30 mm to 38 mm, ensuring a versatile fit for different cable types. Its robust construction utilises high quality PA material for the screw connection, delivering both reliability and resilience against environmental factors. The gland's external colour features jet black (RAL 9005), enabling seamless integration into control cabinets and equipment.
Offers excellent protection against dust and water with an IP66 and IP68 rating
Designed to prevent cable damage with secure screw connections
Conforms to relevant flammability standards which ensuring safety in industrial settings
Compatible with standard Pg42 threads for hassle free installation
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 30mm min. IP66, IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
- Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland 30 mm min. IP69, IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP68
- Phoenix Contact 1411 Series Grey Polyamide Cable Gland 38 mm min. IP68, IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
