Phoenix Contact 14244 Series Light Grey Polyamide Cable Gland, PG42 Thread, 30 mm min., 38 mm max., IP69, IP68
- RS Stock No.:
- 270-529
- Mfr. Part No.:
- 1424493
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.37 |
*price indicative
- RS Stock No.:
- 270-529
- Mfr. Part No.:
- 1424493
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG42 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 38mm | |
| Minimum Cable Diameter | 30mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | 14244 | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, DNV TAE00003WX, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG42 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 38mm | ||
Minimum Cable Diameter 30mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series 14244 | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, DNV TAE00003WX, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to provide a robust and secure connection for your electrical systems, catering to a range of standard applications. With a meticulous construction using high quality materials, it ensures lasting performance while safeguarding against environmental factors. Its exceptional design facilitates easy assembly, ensuring efficient installation and reliability in demanding conditions. The gland accommodates external cable diameters of 30 mm to 38 mm, making it versatile for various installations.
Supports a wide range of external cable diameters for versatile applications
Holds a flammability rating according to UL 94 V2 for added safety
Provides high environmental protection ideal for both indoor and outdoor use
Manufactured by a recognized leader in cable management solutions
Lightweight design to minimize installation strain on structures
Resistant to harsh conditions allowing reliable operation in extreme temperatures
Related links
- Phoenix Contact 14111 Series Brass Brass Cable Gland 30 mm min. IP69 IP67
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP68, IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact 1411 Series Grey Polyamide Cable Gland 38 mm min. IP68, IP66
- Hammond 1427NCG Series Black Nylon Cable Gland 32 mm min. IP68
