Lapp EPIC H-B 10 Series Rectangular Hood, kit contents: 1 x 10 Way Hood, 1 x M32 Cable Gland, M32

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€32.12

(exc. VAT)

€39.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€32.12-
10 +€29.567%

*price indicative

RS Stock No.:
456-388
Mfr. Part No.:
53112040+79052600
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Rectangular Hood

Kit Contents

1 x 10 Way Hood, 1 x M32 Cable Gland

IP Rating

IP65

Maximum Cable Diameter

21mm

Maximum Operating Temperature

100°C

Minimum Cable Diameter

11mm

Minimum Operating Temperature

-40°C

Series

EPIC H-B 10

Standards/Approvals

UL-Approval, E-File-Number E75770, UL File Nr. 79903

Thread Size

M32

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces Count, IP68/IP69 - 53112040+79052600


This cable gland kit provides a complete assembly for securing and sealing cables where they enter enclosures and panels in industrial installations. Supplied as a multi-piece set, it is intended for use in environments that demand ingress protection and robust mechanical retention, supporting installations in automation, electronics, electrical and mechanical sectors.

Features and Benefits:


• IP68/IP69 rated for continuous immersion and high-pressure washdown
• Compliant with multiple international standards for safety and construction
• Includes lamellar cage insert for improved conductor grip
• O-ring and sealing ring deliver reliable environmental sealing
• Cap nut and gland body enable secure mechanical cable fixation
• Supplied as a 25-piece kit for bulk installation efficiency

Applications


• Suitable for control panels requiring sealed cable entries
• Ideal for factory automation wiring and sensor cabling
• Used for industrial machine enclosures exposed to washdown
• Can be used for electrical junction boxes in harsh environments

Which components are included in the kit?


The set contains a cap nut, a gland body, an insert with a lamellar cage, an O-ring and a sealing ring, packaged in quantities totalling 25 pieces.

What standards does the product meet for electrical and enclosure safety?


It meets a range of international standards covering enclosure and cable gland performance, including DIN EN and CSA specifications as well as UL listings relevant to cable entry and enclosures.

How does the lamellar cage affect cable retention?


The lamellar cage provides segmented gripping elements that conform to cable jacket profiles, improving axial retention while accommodating slight cable diameter variations.

Is the kit suitable for applications requiring both immersion resistance and high-pressure cleaning?


Yes, the kit’s ratings cover prolonged immersion and resistant operation under high-pressure, high-temperature washdown conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy