Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP69, IP68
- RS Stock No.:
- 556-947
- Mfr. Part No.:
- 1415176
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€28.20
(exc. VAT)
€34.69
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.20 | €5.64 |
*price indicative
- RS Stock No.:
- 556-947
- Mfr. Part No.:
- 1415176
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INB | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E179850, EN 62444, GOST-R POCC DE.A*98.H12052, GWIT EN 60695-2-13 750, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INB | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E179850, EN 62444, GOST-R POCC DE.A*98.H12052, GWIT EN 60695-2-13 750, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed to ensure secure and efficient cable entry in industrial applications. Crafted from high quality PA material, this cable gland is tailored for standard applications, accommodating external cable diameters ranging from 13 mm to 21 mm. The inclusion of a bend protection sleeve enhances durability, ensuring long term reliability even in challenging environments. With impressive protection ratings of IP68 and IP69, it safeguards cables against moisture and dust intrusion.
Halogen free materials for environmentally friendly use
Designed for easy and secure assembly with a reliable strain relief mechanism
Exceptional weatherproof sealing to protect against outdoor conditions
Manufactured under stringent quality standards for dependable performance
User friendly dimensions facilitate a straightforward installation process
Related links
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact 14151 Series Brass Polyamide Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 3 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact 14151 Series Brass Brass Cable Gland 13 mm min. IP69, IP68
