Capri CAP Series Nickel Plated Brass Cable Gland, 10 x 1.5 Thread, 3.5 mm min., 6.5 mm max., IP66
- RS Stock No.:
- 712-502
- Mfr. Part No.:
- CAP171004
- Manufacturer:
- Capri
Subtotal (1 bag of 20 units)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.76 | €0.188 |
*price indicative
- RS Stock No.:
- 712-502
- Mfr. Part No.:
- CAP171004
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Thread Size | 10 x 1.5 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3.5mm | |
| Material | Nickel Plated Brass | |
| Series | CAP | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Thread Size 10 x 1.5 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3.5mm | ||
Material Nickel Plated Brass | ||
Series CAP | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- FR
The Capri industrial cable glands Mini CMEL allows the connection of very small diameter non-armoured cables. Accommodating a nitrile rubber sealing ring, an IP66 as well as a perfect tensile strength are achieved.
Cable with insulated conductors, with no metallic layer of mechanical protection
Non-armoured cable
Related links
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66,
- Legrand Grey Plastic Cable Gland 3.5 mm min. IP66
- Lapp SKINTOP Series Nickel Nickel Plated Brass M12 Thread 7 mm max.,
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 3 mm min. IP68 IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67
- Amphenol Industrial AIO Series Silver Brass Cable Gland 3 mm min. IP66, IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 3.5 mm min. IP68, IP69K
