Moflash E1EX Series Brass Cable Gland, 15 mm Thread, 3 mm min., 13.5 mm max., IP65, IP66, IP68
- RS Stock No.:
- 783-796
- Mfr. Part No.:
- 50250
- Manufacturer:
- Moflash
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.44 | - |
| 10 + | €17.88 | 8% |
*price indicative
- RS Stock No.:
- 783-796
- Mfr. Part No.:
- 50250
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | 15 mm | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Brass | |
| Series | E1EX | |
| IP Rating | IP65, IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size 15 mm | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Brass | ||
Series E1EX | ||
IP Rating IP65, IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash gland provides a robust solution for sealing steel and aluminium armoured cables in hazardous environments, ensuring complete safety and reliability in critical installations.
Suitable for Group II, III, Zone 1, 2, 20, 21 and 22 areas
Features a rotating captive cone for secure armour clamping
Offers a patented disconnect system for easy inspection post-assembly
IP65/66/68 certified, ensuring superior moisture barriers
Constructed from high-quality, marine-grade brass
Compliant with IECEx and ATEX standards, ensuring safety in explosive atmospheres
Related links
- Moflash E1EX Series Brass Cable Gland 14 mm min. IP65 IP68
- Moflash E1EX Series Brass Cable Gland 7 mm min. IP65 IP68
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash E1EX Series Brass Nickel Plated Brass Cable Gland 14.5 mm min. IP68, IP66
- Moflash E1EX Series Metallic Stainless Steel Cable Gland 9 mm min. IP66, IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
