Moflash E1EX Series Brass Cable Gland, 15 mm Thread, 14 mm min., 26.5 mm max., IP65, IP66, IP68

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.12

(exc. VAT)

€40.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€33.12
10 +€30.47

*price indicative

RS Stock No.:
783-798
Mfr. Part No.:
50252
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Thread Size

15 mm

Product Type

Cable Gland

Maximum Cable Diameter

26.5mm

Minimum Cable Diameter

14mm

Material

Brass

Series

E1EX

IP Rating

IP65, IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

160°C

Standards/Approvals

IEC/BS EN 62444

COO (Country of Origin):
ZA
The Moflash cable gland provides secure and Durable connections for steel and aluminium armoured cables, ensuring optimal sealing in hazardous environments. Designed to maintain IP66/68 protection, it is suitable for a variety of applications.

Suitable for Group II, III, Zone 1, 2, 20, 21, and 22 hazardous areas

Rotating captive cone ensures reliable armour clamping

Patented system enables inspection of the inner seal post-assembly

Includes a built-in safety seal that withstands IP65/66/68 ratings

Manufactured from high-quality Marine Grade brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy