Molex 93600 Series Brass Cable Gland, M50x1.5 Thread, 24 mm min., 38 mm max., IP68

Subtotal (1 bag of 10 units)*

€340.10

(exc. VAT)

€418.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€340.10€34.01

*price indicative

RS Stock No.:
786-926
Mfr. Part No.:
936000032
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Thread Size

M50x1.5

Product Type

Cable Gland

Maximum Cable Diameter

38mm

Minimum Cable Diameter

24mm

Material

Brass

Series

93600

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex heavy-duty metal cable gland delivers superior protection for 24.00-38.00mm cables, ensuring secure connections and safeguarding against environmental elements with an IP68 rating.

IP68 rating provides excellent waterproof and dustproof capabilities

Constructed from robust brass with a nickel plating for durability

Suitable for operating temperatures from -40° to +125°C

Designed for easy installation with a panel cutout diameter of 50.50mm

Net weight of 304.000g facilitates lightweight handling

Compliant with EU RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy