Pflitsch Cleanplus Series Blue Stainless Steel Sign, M20x1.5 Thread, 7 mm min., 10.5 mm max., 66
- RS Stock No.:
- 834-781
- Mfr. Part No.:
- cp 220VA10 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.75
(exc. VAT)
€36.59
(inc. VAT)
New product - Preorder today
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.75 |
| 10 + | €27.37 |
*price indicative
- RS Stock No.:
- 834-781
- Mfr. Part No.:
- cp 220VA10 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M20x1.5 | |
| Maximum Cable Diameter | 10.5mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M20x1.5 | ||
Maximum Cable Diameter 10.5mm | ||
Minimum Cable Diameter 7mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides a hygienic sealing solution designed for demanding environments. It ensures reliable performance while adhering to strict hygiene regulations, making it Ideal for sensitive industrial applications.
Constructed from high-quality stainless steel AISI 316L, ensuring durability
Offers protection ratings of IP 68, withstanding pressures up to 15 bar
Designed to comply with Hygienic Design principles according to EHEDG standards
Temperature range is maintained from -55 °C to +180 °C, ensuring functionality in extreme conditions
Related links
- Unilite Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 8 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 10.5 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 16 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 13 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Unilite Cleanplus Series Blue Stainless Steel Sign 5 mm min. 66
