Pflitsch LevelEx Series Brown Stainless Steel Cable Gland, M20x1.5 Thread, 8 mm min., 14 mm max., 66
- RS Stock No.:
- 834-722
- Mfr. Part No.:
- Lex 220VA/316L HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€207.95
(exc. VAT)
€255.78
(inc. VAT)
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.95 | €41.59 |
*price indicative
- RS Stock No.:
- 834-722
- Mfr. Part No.:
- Lex 220VA/316L HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M20x1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Stainless Steel | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M20x1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 8mm | ||
Material Stainless Steel | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed for enhanced safety in explosive environments, ensuring secure connections while accommodating various cable sizes from M16 to M100. It is crafted to meet stringent ATEX standards.
Constructed from stainless steel for durability and corrosion resistance
Certified for use in zones 1, 2, 20, 21, and 22 for reliable performance
IP 66 and IP 68 rated for superior ingress protection against dust and water
Designed for easy assembly with a large sealing area, promoting installation efficiency
Related links
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 8 mm min. 66
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 12.5 mm min. 66
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 18.5 mm min. 66
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 12.5 mm min. 66
