Pflitsch LevelEx Series Brown Nickel Plated Brass Cable Gland, M25x1.5 Thread, 11 mm min., 26 mm max., 66
- RS Stock No.:
- 834-733
- Mfr. Part No.:
- LexAC 225ms2618 HTS
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€159.85
(exc. VAT)
€196.62
(inc. VAT)
New product - Preorder today
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €159.85 | €31.97 |
*price indicative
- RS Stock No.:
- 834-733
- Mfr. Part No.:
- LexAC 225ms2618 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M25x1.5 | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Nickel Plated Brass | |
| Colour | Brown | |
| Series | LevelEx | |
| IP Rating | 66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M25x1.5 | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 11mm | ||
Material Nickel Plated Brass | ||
Colour Brown | ||
Series LevelEx | ||
IP Rating 66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite cable gland designed for enhanced strain relief and increased safety. It provides reliable sealing in hazardous environments, ensuring robust performance across various applications.
Certified to comply with the latest ATEX Directive for enhanced safety
Versatile usage in zones 1, 2, 20, 21, and 22 for gas and dust environments
Constructed from Durable brass and stainless steel for robust reliability
IP 66 and IP 68 rated to withstand harsh conditions with high-pressure capability
Related links
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 11 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 12.5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 20 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 9 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 15 mm min. 66
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 5 mm min. 66
