Molex 93600 Series Cable Gland
- RS Stock No.:
- 250-1818
- Distrelec Article No.:
- 302-99-622
- Mfr. Part No.:
- 936000337
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€0.88
(exc. VAT)
€1.08
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.88 |
| 10 - 99 | €0.64 |
| 100 - 249 | €0.52 |
| 250 - 499 | €0.43 |
| 500 + | €0.32 |
*price indicative
- RS Stock No.:
- 250-1818
- Distrelec Article No.:
- 302-99-622
- Mfr. Part No.:
- 936000337
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, DIN EN 50262 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, DIN EN 50262 | ||
Thread Size M12 | ||
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.
Thread size M12x1.5
Operating temperature range -40°C to +100°C
Metric thread
Related links
- Molex 93600 Series Cable Gland
- Molex 93600 Series Cable Gland, kit contents: 4 x Gaskets
- Molex 93600 Series 1 Cable Gland
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory 1 x Gasket, 1 x Nut
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
