Molex 93600 Series Cable Gland, M20
- RS Stock No.:
- 250-1830
- Mfr. Part No.:
- 936000351
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€1.16
(exc. VAT)
€1.43
(inc. VAT)
In Stock
- 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.16 | - |
| 10 - 99 | €1.13 | €0.30 |
| 100 - 249 | €1.09 | €7.00 |
| 250 - 499 | €1.08 | €20.00 |
| 500 + | €1.04 | €60.00 |
*price indicative
- RS Stock No.:
- 250-1830
- Mfr. Part No.:
- 936000351
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Material | Nylon | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Series | 93600 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, DIN EN 50262 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Material Nylon | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Series 93600 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, DIN EN 50262 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in light grey color.
Thread size M20x1.5
Operating temperature range -40°C to +100°C
Metric thread
