Molex 93600 Series Cable Gland, PG9

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€1.07

(exc. VAT)

€1.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.07-
10 - 99€0.9610%
100 - 249€0.9214%
250 - 499€0.9015%
500 +€0.8817%

*price indicative

RS Stock No.:
250-1848
Mfr. Part No.:
936000394
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Gland

Material

Nylon

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Series

93600

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

chemSHERPA, DIN 40430, EN 60529, EU RoHS, IEC 61249-2-21, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

Thread Size

PG9

COO (Country of Origin):
CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in grey color.

Thread size Pg9

Operating temperature range -40°C to +100°C

Metric thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy