Molex 93600 Series Cable Gland, PG9
- RS Stock No.:
- 250-1849
- Mfr. Part No.:
- 936000395
- Manufacturer:
- Molex
Get a bulk buy discount
Add 20 more to save €1.06
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€18.90
(exc. VAT)
€23.20
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | €1.89 | €18.90 | - |
| 20 - 40 | €1.837 | €18.37 | €1.06 |
| 50 - 90 | €1.788 | €17.88 | €5.10 |
| 100 - 240 | €1.74 | €17.40 | €15.00 |
| 250 + | €1.694 | €16.94 | €49.00 |
*price indicative
- RS Stock No.:
- 250-1849
- Mfr. Part No.:
- 936000395
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Material | Nylon | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Series | 93600 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, EN 60529 | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Material Nylon | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Series 93600 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, EN 60529 | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size Pg9
Operating temperature range -40°C to +100°C
Metric thread
