Molex 93600 Series Cable Gland, PG9
- RS Stock No.:
- 250-1850
- Mfr. Part No.:
- 936000395
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- Plus 245 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.032 | €10.16 |
*price indicative
- RS Stock No.:
- 250-1850
- Mfr. Part No.:
- 936000395
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Gland | |
| Series | 93600 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, EN 60529 | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Gland | ||
Series 93600 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, EN 60529 | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- CN
The Molex cable gland with gasket and nut made by polyamide material. This is a waterproof and dustproof cable gland with IP68 rating and available in black color.
Thread size Pg9
Operating temperature range -40°C to +100°C
Metric thread
