Siemens Nickel Plated Brass Cable Gland, M16 Thread, 4.5 mm min., 10 mm max., IP68
- RS Stock No.:
- 265-8820
- Mfr. Part No.:
- 6NH31123BA001XX4
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.73 | €9.865 |
*price indicative
- RS Stock No.:
- 265-8820
- Mfr. Part No.:
- 6NH31123BA001XX4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Nickel Plated Brass | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Nickel Plated Brass | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens cable gland having size of M16 is IP68 protected. It has ambient temperature range from -40 to +100 °C. It is brass nickel-plated and suitable for enclosure with article numbers 6NH3112-3BA00-1x X1 and 6NH3112-3BA00-1x X3 Pack quantity of 2 units.
Degree of protection IP68
Related links
- WISKA EMSKV Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESSVG Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESVG Series Grey Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESVG Series Black Polyamide Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- RS PRO Metallic Nickel Plated Brass Cable Gland 5 mm min. IP68
