Hawke ICG/653/UNIV Series Brass Brass Cable Gland, M25 Thread, 16.9 mm min., 26 mm max., IP66, IP67, IP68

Subtotal (1 unit)*

€101.24

(exc. VAT)

€124.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.24

*price indicative

RS Stock No.:
271-1360
Mfr. Part No.:
ICG/653/UNIV/B/M25/KIT
Manufacturer:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

26mm

Minimum Cable Diameter

16.9mm

Material

Brass

Colour

Brass

Series

ICG/653/UNIV

IP Rating

IP66, IP67, IP68

Hazardous Area Certification

ATEX, IECEx, UKEX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN 60079 0, IEC/EN 62444

COO (Country of Origin):
GB
The Hawke barrier gland providing a seal around individual cable cores, especially for cables that exhibit cold flow characteristics, are not effectively filled, have hygroscopic fillers or contains fibre optic cores. For use with single wire armour W, wire braid X, steel tape armour Z elastomer and plastic insulated cables. The ICG/653/ UNIVERSAL is available with either ExPress liquid barrier resin or QSP 2-part hand mix compound, both with a cure time 30 minutes.

Inspectable deluge seal

Transparent elastomeric fully inspectable compound pot

Reversible armour clamp

Certified ATEX / IECEx / UKEX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy