Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M20 Thread, 5.5 mm min., 12 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-029
- Mfr. Part No.:
- ICG/653/UNIV/OS/M20/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€64.04
(exc. VAT)
€78.77
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.04 |
*price indicative
- RS Stock No.:
- 716-029
- Mfr. Part No.:
- ICG/653/UNIV/OS/M20/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 5.5mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, Ex-Approved, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60079 7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 5.5mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, Ex-Approved, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60079 7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland is designed specifically for both armoured and unarmoured cable installations. Engineered for robust durability, it ensures exceptional sealing and grounding properties, maintaining ingress protection ratings of IP66, IP67, and IP68. With a versatile operating temperature range from -60°C to +80°C, this cable gland adapts to various environmental conditions, making it an Ideal choice for demanding applications. Its unique design not only facilitates easy installation but also ensures effective strain relief, making it perfect for use in industrial settings that require reliable and safe cable connections.
Certifications including ATEX, IECEx, and UKEx ensure compliance with international safety standards
Constructed to withstand extreme temperatures, ensuring functionality in harsh environments
Compatible with a range of cable sizes and types, providing versatility in applications
Designed to maintain IP ratings with Hawke certified sealing washers for added reliability
Easy to install with clear, straightforward assembly instructions
Robust locking mechanisms prevent loosening due to vibration, enhancing safety
Includes a comprehensive selection table for optimal cable gland selection based on specific requirements
Related links
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
