Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M25 Thread, 16.9 mm min., 26 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-032
- Mfr. Part No.:
- ICG/653/UNIV/B/M25/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€99.83
(exc. VAT)
€122.79
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.83 |
*price indicative
- RS Stock No.:
- 716-032
- Mfr. Part No.:
- ICG/653/UNIV/B/M25/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 16.9mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, IECEx, UKEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60079-7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 16.9mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, IECEx, UKEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60079-7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland is expertly designed to ensure the secure entry of armoured cables into enclosures. This product not only facilitates easy installation but also provides robust protection against environmental factors, ensuring a reliable connection. Engineered to meet stringent IP ratings, the gland features a compound pot that effectively Seals the assembly, safeguarding against moisture and dust ingress. Suitable for various cable applications, the ICG 653 UNIV offers unmatched durability and is Ideal for both indoor and outdoor installations across multiple industries.
Offers exceptional IP66, IP67, IP68 and IP69 protection ratings
Designed for use with armoured cables, ensuring enhanced safety and security
Easy to install with clear step-by-step instructions, saving installation time
Made from high-quality materials to withstand extreme temperatures ranging from -60°C to +80°C
Incorporates a compound pot for effective sealing against moisture and contaminants
Compatible with various accessories for improved functionality and adaptability
Constructed to meet international standards for use in hazardous environments
Features a robust clamping mechanism to ensure secure cable retention
Related links
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
