Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M20 Thread, 9.5 mm min., 16 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-030
- Mfr. Part No.:
- ICG/653/UNIV/O/M20/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€64.04
(exc. VAT)
€78.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.04 |
*price indicative
- RS Stock No.:
- 716-030
- Mfr. Part No.:
- ICG/653/UNIV/O/M20/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 9.5mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, Ex-Approved, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60079 7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 9.5mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, Ex-Approved, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60079 7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland is designed for secure and optimal installation of armoured cables in various environments. This product ensures a robust sealing and grounding solution, catering to the diverse demands of electrical systems while maintaining high standards of ingress protection (IP66, IP67, IP68, IP69). Constructed to handle temperatures ranging from -60°C to +80°C, it is suitable for hazardous areas requiring compliance with ATEX and IECEx certification. The gland's user-friendly design simplifies installation, making it Ideal for professionals seeking reliability and efficiency in their electrical applications.
IP66, IP67, IP68, and IP69 ratings provide exceptional protection against moisture and dust
Designed for armoured cable installations, ensuring safety and reliability
Temperature tolerance from -60°C to +80°C accommodates a range of applications
Includes features for effective sealing using Hawke-certified washers to maintain IP ratings
Quick and easy assembly with user-friendly installation steps for minimised downtime
Constructed with Durable materials, ensuring longevity and consistent performance
Compatible with various cable types, adapting to specific installation needs
Related links
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 9.5 mm min. IP68 IP66
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
