Hawke ICG/653/UNIV Series Brass Brass Cable Gland, M32 Thread, 22 mm min., 33 mm max., IP67, IP66, IP68
- RS Stock No.:
- 271-1361
- Mfr. Part No.:
- ICG/653/UNIV/C/M32/KIT
- Manufacturer:
- Hawke
Subtotal (1 unit)*
€168.57
(exc. VAT)
€207.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.57 |
*price indicative
- RS Stock No.:
- 271-1361
- Mfr. Part No.:
- ICG/653/UNIV/C/M32/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 33mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG/653/UNIV | |
| IP Rating | IP67, IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 33mm | ||
Minimum Cable Diameter 22mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG/653/UNIV | ||
IP Rating IP67, IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | ||
- COO (Country of Origin):
- GB
The Hawke barrier gland providing a seal around individual cable cores, especially for cables that exhibit cold flow characteristics, are not effectively filled, have hygroscopic fillers or contains fibre optic cores. For use with single wire armour W, wire braid X, steel tape armour Z elastomer and plastic insulated cables. The ICG/653/ UNIVERSAL is available with either ExPress liquid barrier resin or QSP 2-part hand mix compound, both with a cure time 30 minutes.
Inspectable deluge seal
Transparent elastomeric fully inspectable compound pot
Reversible armour clamp
Certified ATEX / IECEx / UKEX
Related links
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 17.6 mm min. IP66 IP67
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
