Lapp SKINTOP STR-M Series Cable Gland, kit contents: 5 x Cable Gland, M32
- RS Stock No.:
- 276-1149
- Distrelec Article No.:
- 304-28-108
- Mfr. Part No.:
- 53111340
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €22.88 | €4.576 |
| 5 - 24 | €21.46 | €4.292 |
| 25 + | €19.62 | €3.924 |
*price indicative
- RS Stock No.:
- 276-1149
- Distrelec Article No.:
- 304-28-108
- Mfr. Part No.:
- 53111340
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M32 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, M32 Thread size, 40.3mm Maximum Cable Diameter - 53111340
This cable gland is ideal for both industrial and automation applications, ensuring secure cable entry and protection. Constructed from durable polyamide, it accommodates cable diameters from 36mm to 40.3mm, making it versatile for various uses. With an operating temperature range from -40°C to +100°C, this component is designed to withstand extreme conditions.
Features & Benefits
• High-temperature tolerance suitable for demanding environments
• Dynamic temperature range from -20°C to +100°C offers versatility
• Optimised strain relief reduces cable strain and enhances longevity
• UV-resistant materials ensure long-lasting performance outdoors
Applications
• Ideal for use in manufacturing and machine equipment
• Suitable for measurement and control technology
• Utilised in automation technology and electrical installations
• Recommended for requiring waterproof cable protection
• Effective in robotic manufacturing environments
How does the cable gland maintain its integrity in harsh environments?
The polyamide material is designed to be robust against extreme temperatures and environmental factors such as ozone and UV radiation, ensuring long-term performance even in challenging conditions.
What specific features contribute to its effectiveness against water ingress?
The IP69 rating is achieved through a combination of tight sealing methods and material resilience, providing reliable protection against high-pressure water jets and dust in various settings.
Can this component accommodate different cable sizes effectively?
Yes, it is capable of handling cable diameters between 36mm and 40.3mm, making it suitable for a range of applications with varying cable dimensions.
How does this cable gland facilitate installation in complex equipment?
The gland features a multi-start trapezoidal thread design which simplifies the installation process while providing a secure fit for various applications.
Related links
- Lapp SKINTOP STR-M Series 25 Cable Gland M32
- Lapp SKINTOP STR-M Series 100 Cable Gland M16
- Lapp SKINTOP STR-M Series 100 Cable Gland M12
- Lapp SKINTOP STR-M Series 100 Cable Gland M20
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp Skintop Click Series 25 Cable Gland M32
- Lapp SKINTOP MS-M Series 25 Cable Gland M32
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland M32
