Lapp SKINTOP STR-M Series 100 Cable Gland, kit contents: 5 x Cable Gland, M12
- RS Stock No.:
- 276-1145
- Distrelec Article No.:
- 304-28-102
- Mfr. Part No.:
- 53111300
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.81
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.81 | €1.362 |
| 5 - 24 | €6.40 | €1.28 |
| 25 + | €5.84 | €1.168 |
*price indicative
- RS Stock No.:
- 276-1145
- Distrelec Article No.:
- 304-28-102
- Mfr. Part No.:
- 53111300
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 100 | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 100 | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M12 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, 15mm Minimum Cable Diameter, 16.6mm Maximum Cable Diameter - 53111300
This cable gland is a high-quality polyamide fitting designed to provide robust connectivity in various industrial environments. With an M12 thread size and accommodating cable diameters ranging from 15mm to 16.6mm, it ensures a secure seal for cables. Capable of operating in extreme temperatures from -40°C to +100°C, this product is suited for a broad range of applications in automation, electronics, and even robotics.
Features & Benefits
• Polyamide construction enhances durability and resistance
• IP69 rating ensures protection against dust and high-pressure water
• Suitable for outdoor applications due to robust materials
• Non-included locknut allows for flexible installation options
• Designed for easy strain relief and secure cable management
Applications
• Used with measurement and control technology
• Ideal for automation technology setups
• Suitable for robotics manufacturing
• Effective in electronic technology installations
• Fits well in machinery and equipment production lines
What type of sealing does this product provide to prevent moisture ingress?
It features a sealing ring made of ozone- and UV-resistant CR, which delivers effective moisture protection and ensures long-lasting reliability in various environmental conditions.
Can this fitting accommodate different cable diameters, and how?
Yes, this fitting can accommodate cables with diameters ranging from 15mm to 16.6mm, offering versatile use for different cable sizes, enhancing flexibility in installations.
What makes this suitable for high-temperature environments?
Its polyamide construction allows it to endure temperatures as high as 100°C while maintaining structural integrity, making it ideal for applications where heat is a factor.
Is this fitting designed for both static and dynamic applications?
Yes, it is rated for dynamic use from -20°C to +100°C and static use from -40°C to +100°C, providing flexibility for various operational needs.
Related links
- Lapp SKINTOP STR-M Series 100 Cable Gland M12
- Lapp SKINTOP STR-M Series 100 Cable Gland M16
- Lapp SKINTOP STR-M Series 100 Cable Gland M20
- Lapp SKINTOP STR-M Series 25 Cable Gland M32
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp Skintop Click Series Cable Gland M12
- Lapp Skintop Click Series 50 Cable Gland M12
