Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M25 Thread, 2 mm min., 7 mm max., IP68, IP69
- RS Stock No.:
- 285-6125
- Distrelec Article No.:
- 304-34-483
- Mfr. Part No.:
- 53325370
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€35.45
(exc. VAT)
€43.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.45 | €0.709 |
*price indicative
- RS Stock No.:
- 285-6125
- Distrelec Article No.:
- 304-34-483
- Mfr. Part No.:
- 53325370
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 2mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5332 Series Cable Gland, M25 Thread size, Black - 53325370
This cable gland is designed for efficient sealing and protection of electrical cables. Constructed from Acrylonitrile Butadiene Styrene, this black cable gland ensures robust performance across various environments. With a minimum operating temperature of -40°C and a maximum operating temperature of +100°C, it is suitable for both indoor and outdoor applications.
Features & Benefits
• Provides reliable electrical cable protection against dust and moisture
• Rated IP54 for weatherproof capabilities in diverse conditions
• Made from durable Acrylonitrile Butadiene Styrene for longevity
• Designed for M25 thread size, easily integrating into various setups
Applications
• Utilised in automation and control systems for cable management
• Ideal for harsh electrical environments requiring weatherproof solutions
• Can be used in mechanical assemblies to secure cables
• Suitable for power distribution in industrial settings
What materials are used in the production of this item?
The product is made from Acrylonitrile Butadiene Styrene, known for its durability and resistance to environmental factors.
How does this item perform in extreme temperatures?
It operates effectively within a temperature range of -40°C to +100°C, making it suitable for both cold and hot conditions.
Can this item resist moisture and dust?
Yes, it has an IP54 rating, providing significant protection against dust ingress and water splashes.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 8 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
