Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M25 Thread, 5 mm min., 10 mm max., IP68, IP69
- RS Stock No.:
- 285-6126
- Distrelec Article No.:
- 304-34-484
- Mfr. Part No.:
- 53325450
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€34.31
(exc. VAT)
€42.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.31 | €0.686 |
*price indicative
- RS Stock No.:
- 285-6126
- Distrelec Article No.:
- 304-34-484
- Mfr. Part No.:
- 53325450
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5332 Series Cable Gland, M25 Thread size, Black Colour - 53325450
This cable gland is designed for reliable sealing and protection of electrical connections. Constructed from high-quality acrylonitrile butadiene styrene, it features an M25 thread size and offers a robust black finish. With an operational temperature range from -40°C to +100°C, this weatherproof cable gland is suitable for various industrial applications, ensuring durability and compliance with CE standards.
Features & Benefits
• Weatherproof design ensures reliable outdoor performance
• Durable construction for long-lasting use in demanding environments
• Threaded design allows for easy installation and secure fittings
• Made from acrylonitrile butadiene styrene for enhanced resilience
Applications
• Used for sealing electrical circuits in industrial equipment
• Ideal for outdoor installations exposed to various weather conditions
• Suitable for automation requiring robust connections
• Utilised in control panels and electrical junction boxes
How does the IP54 rating ensure protection for sensitive components?
The IP54 rating signifies that the cable gland effectively prevents dust ingress and protects against water splashes from any direction, safeguarding internal electrical connections.
What temperature range can this cable gland operate within?
It can function effectively within a temperature range of -40°C to +100°C, providing versatility across various environments and conditions.
How straightforward is the installation process for this cable gland?
The threaded design ensures effortless installation, allowing for quick and secure fittings while maintaining effective seals for electrical connections.
In what types of projects is this product typically utilised?
It is commonly used in automation and electrical projects, particularly in scenarios where reliable weatherproofing and protection from dust are essential.
Related links
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 2 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 8 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 3.5 mm min. IP68, IP69
