Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M25 Thread, 8 mm min., 17 mm max., IP68, IP69
- RS Stock No.:
- 285-6123
- Distrelec Article No.:
- 304-34-482
- Mfr. Part No.:
- 53325350
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€43.28
(exc. VAT)
€53.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.28 | €0.866 |
*price indicative
- RS Stock No.:
- 285-6123
- Distrelec Article No.:
- 304-34-482
- Mfr. Part No.:
- 53325350
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 8mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5332 Series Cable Gland, M25 Thread size, Black - 53325350
This cable gland provides excellent sealing and protection for electrical cables in various environments. Designed to accommodate M25 threads, this black cable gland is constructed from durable acrylonitrile butadiene styrene (ABS) material. With an impressive operational temperature range from -40°C to +100°C, it is well-suited for both industrial and outdoor applications. This weatherproof cable gland meets CE standards, ensuring reliable performance in diverse conditions.
Features & Benefits
• IP54 rating offers protection against dust and water
• CE certified, ensuring compliance with safety standards
• Suitable for various industrial applications and environments
• Robust construction ensures durability and high resistance
Applications
• Used for sealing cables in electrical and mechanical systems
• Ideal for outdoor installations requiring weatherproof protection
• Suitable for automation equipment and control panels
• Utilised in environments with varying temperature conditions
What materials are utilised in the construction of this gland?
The gland is manufactured from acrylonitrile butadiene styrene, which is known for its strength and durability in industrial settings.
How does the IP54 rating benefit installations?
The IP54 rating indicates that the gland is resistant to dust ingress and can withstand splashes of water from any direction, making it suitable for many outdoor and industrial applications.
What temperature range can be effectively handled by this gland?
It can operate within a temperature range of -40°C to +100°C, making it versatile for various environmental conditions.
Are there specific applications where this product excels?
This gland is particularly effective in sealing cables for automation systems, control panels, and other electronics that may be exposed to different temperature ranges and environments.
Related links
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5333 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5331 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5334 Series Black Nitrile Rubber Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polyamide Cable Gland IP54
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
