Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M25 Thread, 2 mm min., 5 mm max., IP68, IP69

Subtotal (1 pack of 50 units)*

€34.45

(exc. VAT)

€42.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€34.45€0.689

*price indicative

RS Stock No.:
285-6124
Distrelec Article No.:
304-41-716
Mfr. Part No.:
53325360
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2mm

Material

Nitrile Rubber

Colour

Black

Series

SKINTOP DIX-M

IP Rating

IP68, IP69

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

COO (Country of Origin):
DE

LAPP 5332 Series Cable Gland, M25 Thread size, -40 to +100°C Operating Temperature Range - 53325360


This cable gland is designed for secure cable entry, particularly suitable for M25 threads. Constructed from acrylonitrile butadiene styrene, it ensures durability and resistance to various environmental conditions. This black cable gland operates effectively in a temperature range from -40°C to +100°C, meeting IP54 standards for protection against dust and water ingress.

Features & Benefits


• Acrylonitrile butadiene styrene material enhances durability

• Operates efficiently within a broad temperature range

• Black finish provides a professional appearance

• Ideal for outdoor usage due to its robust design

Applications


• Used for securing cables in electrical installations

• Ideal for outdoor environments requiring durability

• Fitting for automation and control systems

• Suitable for industrial equipment and machinery

What are the advantages of using this cable gland in outdoor settings?


This cable gland's robust construction and IP54 rating provide essential protection against moisture and dust, making it suitable for outdoor applications. Its high-temperature resistance further ensures reliable performance even in challenging conditions.

How does the IP54 rating benefit various installations?


The IP54 rating signifies that the component is protected against dust ingress and splashing water, providing peace of mind in environments where such exposure could be an issue, thereby maintaining system integrity.

What considerations should be made when selecting accessories for use with this product?


It's important to ensure that accessories are compatible with the M25 thread size, and they should meet similar protection standards to maintain the integrity of the installation. This will enhance the overall performance and safety of the electrical system.

Related links